Intel P83C251TB24ROM technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Intel P83C251TB24ROM to view detailed technical specifications.
No datasheet is available for this part.