Intel P87C51RA1 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 512B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P87C51RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.