Intel PF10K30ETC1442N technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| RAM Size | 24576b |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel PF10K30ETC1442N to view detailed technical specifications.
No datasheet is available for this part.