The PM7128SLC84-15N is an 8-LAB EEPROM from Intel, packaged in a PLCC. It operates at a maximum frequency of 76.9MHz and has a propagation delay of 15ns. The device is designed to function within a temperature range of 0°C to 70°C, with an operating supply voltage of 5V. This EEPROM is suitable for high-speed applications.
Intel PM7128SLC84-15N technical specifications.
| Package/Case | PLCC |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Speed Grade | 15 |
| RoHS | Compliant |
Download the complete datasheet for Intel PM7128SLC84-15N to view detailed technical specifications.
No datasheet is available for this part.