The PM7128SLC8410N is an 8-LAB 5V EEPROM with a propagation delay of 10ns and a maximum operating frequency of 100MHz. It is packaged in a PLCC and operates within a temperature range of 0°C to 70°C. This device is designed for use in various applications requiring high-speed data storage and retrieval.
Intel PM7128SLC8410N technical specifications.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Speed Grade | 10 |
| RoHS | Compliant |
Download the complete datasheet for Intel PM7128SLC8410N to view detailed technical specifications.
No datasheet is available for this part.