The PM7128SQI16010N is an 8-LAB PQFP IC from Intel, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 100MHz and a propagation delay of 10ns. This 5V EEPROM IC is designed for high-speed applications.
Intel PM7128SQI16010N technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Speed Grade | 10 |
| RoHS | Compliant |
Download the complete datasheet for Intel PM7128SQI16010N to view detailed technical specifications.
No datasheet is available for this part.