The PM7128STI10010N is an 8-LAB 5V 100MHz 10ns EEPROM IC from Intel. It features a TQFP package and operates over a temperature range of -40°C to 85°C. This device is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Intel PM7128STI10010N technical specifications.
| Package/Case | TQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Speed Grade | 10 |
| RoHS | Compliant |
Download the complete datasheet for Intel PM7128STI10010N to view detailed technical specifications.
No datasheet is available for this part.