Intel PR21154AESL7T8 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel PR21154AESL7T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.