
Intel QG82945GSE technical specifications.
| Package/Case | FCBGA |
| Height | 2.41mm |
| Interface | SPI, Serial |
| Length | 27mm |
| Max Frequency | 533MHz |
| Mount | Surface Mount |
| RAM Size | 2GB |
| Resolution (height) | 1200pixel |
| Resolution (width) | 1600pixel |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82945GSE to view detailed technical specifications.
No datasheet is available for this part.