Intel QX82527ST111 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel QX82527ST111 to view detailed technical specifications.
No datasheet is available for this part.