Intel QX82527ST125 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Intel QX82527ST125 to view detailed technical specifications.
No datasheet is available for this part.