Intel S80L196NP technical specifications.
| Package/Case | PQFP |
| Frequency | 14MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 1000B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S80L196NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.