The S82C42PESU007 is a 12.5MHz microcontroller from Intel, available in a PQFP package for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features 256 bytes of RAM and is designed for use in a variety of applications. The S82C42PESU007 is packaged in a tray for easy handling and distribution.
Intel S82C42PESU007 technical specifications.
| Package/Case | PQFP |
| Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel S82C42PESU007 to view detailed technical specifications.
No datasheet is available for this part.