Intel SB80C186EB-20 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SB80C186EB-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.