Intel SLXT336QE.B3 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel SLXT336QE.B3 to view detailed technical specifications.
No datasheet is available for this part.