
Intel SSDMCEAW180A401 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Memory Size | 180GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SSDMCEAW180A401 to view detailed technical specifications.
No datasheet is available for this part.
