Intel SSDPAPS0004G1SB48 technical specifications.
| Package/Case | Module |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel SSDPAPS0004G1SB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.