Intel SSDSA1NW300G301 technical specifications.
| ESD Protection | Yes |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel SSDSA1NW300G301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.