Intel SSDSA2BT040G3 technical specifications.
| Style | Solid State Drive |
| Capacity | 40Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 1600Mbps |
| Maximum Write Speed | 360Mbps |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel SSDSA2BT040G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.