
This 480G SATA solid state drive operates within a temperature range of 0°C to 70°C and supports interface transfer rates of up to 6Gbps. It does not support ECC. The drive's maximum read and write speeds are 4400 and 4160, respectively.
Checking distributor stock and pricing after the page loads.
| Style | Solid State Drive |
| Capacity | 480Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 4160Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |