Intel SSDSC2KB480G801963340 technical specifications.
| Capacity | 480Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4480Mbps |
| Maximum Write Speed | 3920Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel SSDSC2KB480G801963340 to view detailed technical specifications.
No datasheet is available for this part.