Intel SSDSCKGW180A4 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 180GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel SSDSCKGW180A4 to view detailed technical specifications.
No datasheet is available for this part.