Intel TD87C511SF76 technical specifications.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TD87C511SF76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.