
The TN80C196KC20SF12 is a 20MHz microcontroller with 2 timers/counters and 488 bytes of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. The device is packaged in a PLCC and is available on tape and reel. It is not RoHS compliant.
Intel TN80C196KC20SF12 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 488B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TN80C196KC20SF12 to view detailed technical specifications.
No datasheet is available for this part.
