Intel TXN31115D200000 technical specifications.
| Data Rate | 4.25Gbps |
| Mount | Pluggable |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel TXN31115D200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.