Intel WBLXT9785EHCD0 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Current | 835mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel WBLXT9785EHCD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.