The WBLXT9785HC is an 8-channel transceiver from Intel, packaged in a PQFP with surface mount capabilities. It operates within a temperature range of 0°C to 70°C and is powered by a nominal supply current of 835mA. The device supports data transfer rates of up to 100Mbps.
Intel WBLXT9785HC.D0865112 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Nominal Supply Current | 835mA |
| Number of Channels | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel WBLXT9785HC.D0865112 to view detailed technical specifications.
No datasheet is available for this part.