The Intel WJLXT971ALC.A4857342 is a surface mount transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at data rates of up to 100Mbps and has a nominal supply current of 110A. The device is packaged in a LQFP package and is available in a tray packaging format. The transceiver is designed to operate within a supply voltage range of 2.35V to 3.45V.
Intel WJLXT971ALC.A4857342 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 110A |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel WJLXT971ALC.A4857342 to view detailed technical specifications.
No datasheet is available for this part.