
ILS ILR-ON10-ULWH-SC201-WIR200., OSLON 10 Cluster LED Light Engine, 10 White LEDs (6500K), 23.1 W, 41.3 V
Intelligent LED Solutions ILR-ON10-ULWH-SC201-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Current Rating | 1A |
| Length | 25mm |
| Number of LEDs | 10 |
| Operating Supply Voltage | 41.3V |
| Series | OSLON 10 Cluster |
| Viewing Angle | 80° |
| Voltage Rating | 41.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILR-ON10-ULWH-SC201-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.