
Interconnect Devices 100671-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 4.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 100671-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
