
Interconnect Devices 100891-002-922 technical specifications.
| Package/Case | 002 |
| Contact Material | Copper |
| Current Rating | 15A |
| Length | 13.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices 100891-002-922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
