
Interconnect Devices GSS-10-3.8-G technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Diameter | 1.37mm |
| Length | 9.47mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices GSS-10-3.8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
