
INTERCONNECT DEVICES ICT-075-B-5-G TEST POINT, 3A
Interconnect Devices ICT-075-B-5-G technical specifications.
| Current Rating | 3A |
| Length | 33.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-075-B-5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
