Interconnect Devices ICT-100-H-5.5-G technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-100-H-5.5-G to view detailed technical specifications.
No datasheet is available for this part.