Test Connectors, Probes & Testleads 4-POINT CROWN
Checking distributor stock and pricing after the page loads.
| Body Material | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 24.64mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |