Interconnect Devices S-5-F-16.4-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 3.96mm |
| Length | 36.07mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | S |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices S-5-F-16.4-G to view detailed technical specifications.
No datasheet is available for this part.