Interconnect Devices SS-75-H-2.4G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SS-75-H-2.4G to view detailed technical specifications.
No datasheet is available for this part.