Interconnect Devices SW-3-CS-1.8-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 46.48mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SW-3-CS-1.8-G to view detailed technical specifications.
No datasheet is available for this part.