Interfet 2N3957 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-71 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interfet 2N3957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.