Force sensor IC with a maximum operating force of 20N. Features a wide operating temperature range from -40°C to 85°C and exhibits 10% hysteresis. This integrated circuit functions as a force transducer, suitable for general load cell applications.
Checking distributor stock and pricing after the page loads.
| Maximum Operating Force | 20N |
| Sensor Type | Force Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Hysteresis | 10% |
| Module/IC Classification | IC |