Intermatic Grasslin FF15MC technical specifications.
| Contact Current Rating | 20A |
| Depth | 30.2mm |
| Height | 70.86mm |
| Number of Channels | 1 |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Series | FF |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FF15MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.