This toroid inductor features an inductance of 252uH with a tolerance of 20%. It can handle a maximum DC current of 0.44A and has a maximum DC resistance of 0.9 ohms typ. The inductor is designed for through-hole mounting with a product length and depth of 12.57mm and a height of 9.52mm. It operates within a temperature range of -30 to 130 degrees Celsius.
International Coil 83T-251P7 technical specifications.
| Technology | Toroid |
| Inductance | 252uH |
| Tolerance | 20% |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.57mm |
| Product Depth | 12.57mm |
| Height | 9.52mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil 83T-251P7 to view detailed technical specifications.
No datasheet is available for this part.