International Coil 83T-260P2 technical specifications.
| Technology | Toroid |
| Inductance | 26uH |
| Tolerance | 20% |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.62(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 9.14mm |
| Product Depth | 9.14mm |
| Height | 7.87mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil 83T-260P2 to view detailed technical specifications.
No datasheet is available for this part.