International Coil ICI-83T-114K3 technical specifications.
| Technology | Wirewound |
| Inductance | 114uH |
| Tolerance | 20% |
| Maximum DC Current | 2.22A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 21.08mm |
| Product Depth | 11.43mm |
| Height | 24.13mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI-83T-114K3 to view detailed technical specifications.
No datasheet is available for this part.