International Coil ICI08-48S05R technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Output Power | 8W |
| Input/Output Type | DC/DC |
| Output Current | 1.5A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI08-48S05R to view detailed technical specifications.
No datasheet is available for this part.