International Coil ICI89T-100WE technical specifications.
| Technology | Toroid |
| Inductance | 100uH |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.034Ohm |
| Lead Style | Radial |
| Product Depth | 17.78mm |
| Product Diameter | 35.56mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI89T-100WE to view detailed technical specifications.
No datasheet is available for this part.