International Coil ICI97T-500L5 technical specifications.
| Technology | Wirewound |
| Inductance | 50uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 133Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI97T-500L5 to view detailed technical specifications.
No datasheet is available for this part.