International Coil ICI98T-1754 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 175uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.068Ohm |
| Lead Style | Pin |
| Product Length | 49.53mm |
| Product Depth | 23.11mm |
| Height | 50.8mm |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI98T-1754 to view detailed technical specifications.
No datasheet is available for this part.