International Coil ICI98T-4013 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 400uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.13Ohm |
| Lead Style | Pin |
| Product Length | 40.64mm |
| Product Depth | 20.32mm |
| Height | 43.68mm |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICI98T-4013 to view detailed technical specifications.
No datasheet is available for this part.