This 15uH inductor features a 10% tolerance and is constructed using a bobbin core technology. It has a maximum DC current rating of 12A and a maximum DC resistance of 0.009 ohms. The inductor's quality factor is a minimum of 42 (typical) and its self-resonant frequency is a minimum of 12.7 MHz (typical). The inductor is available in a radial lead style and has a product length of 28.5mm, product depth of 25.9mm, and a height of 15.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
International Coil ICIBI2414-15012A technical specifications.
| Technology | Bobbin Core |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 0.009Ohm |
| Minimum Quality Factor | 42(Typ) |
| Minimum Self Resonant Frequency | 12.7M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 28.5mm |
| Product Depth | 25.9mm |
| Height | 15.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Coil ICIBI2414-15012A to view detailed technical specifications.
No datasheet is available for this part.